826470-6 | AMP

Pin header, 12 pole, pitch 2.54 mm, angled, black, 826470-6

Order No.: 59F4065
EAN: 4099891005931
MPN:
826470-6
0-0826470-6
Series: AMPMODU
826470-6 AMP PCB Connection Systems Image 1
826470-6 AMP PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.4026 € *
Available: 701 pcs.
Leadtime: 40 Weeks **
Total Price:
5.40 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4026 €
10 pcs.
4.9742 €
50 pcs.
4.5220 €
100 pcs.
4.0698 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin headers with protective collar, type TE Connectivity/AMP Modu II.

With 2.54 mm grid, single-row or dual-row, shell segments with interlock feature; Housing: polycarbonate GV, black, compliant with UL 94 V-0. Contact material: brass. Contact finish: in the contact area 0.8 µ gold on 1.3 µ nickel primer, in the soldering area 2.5 µ tinned on 1.3 µ nickel primer.

With dual-row angled solder pins, type ..-0826.

Type: 0-0826470-6, 2 x 6-pole

Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated current 5 A
Orientation abgewinkelt
Pin number 12-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes