826539-4 | AMP

Pin header, 4 pole, pitch 3.96 mm, straight, green, 826539-4

Order No.: 37P5849
EAN: 4099889958188
MPN:
826539-4
826539-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.4724 € *
Available: 0 pcs.
Available in 5 Days: 400 pcs.
Leadtime: 15 Weeks **
Total Price:
9.47 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4724 €
10 pcs.
8.7108 €
50 pcs.
7.8421 €
100 pcs.
7.0567 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 826539-4, AMP

PCB Connector Assembly Type: PCB Mount Header, Header Type: Breakaway, Connector & Contact Terminates To: Printed Circuit Board, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Vertical, Number of Positions: 4, Contact Base Material: Brass, Contact Mating Area Plating Material: Gold, Contact Mating Area Plating Material Thickness: , Contact Type: Pin, Termination Post & Tail Length: 3.4 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, Mating Alignment: Without, PCB Mount Retention: Without, Centerline (Pitch): 3.96 mm, Housing Color: Green, Housing Material: PBT GF, PCB Thickness (Recommended): 1.6 mm, Approved Standards: CSA LR7189,CUL E28476, UL Flammability Rating: UL 94V-0, Packaging Quantity: 150, Packaging Method: Box

Technical specifications
Connection Lötstift
Connection plating Zinn-Blei
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface vergoldet
Rated current 5 A
Orientation gerade
Pin number 4-polig
Grid 3.96 mm
Type of locking Ja
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes