826632-4 | AMP
Pin header, 8 pole, pitch 2.54 mm, straight, green, 826632-4
Unit Price (€ / pc.)
0.9401 € *
Available: 2,393 pcs.
Available in 5 Days: 2,043 pcs.
Leadtime: 26 Weeks **
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
100 pcs.
0.8330 €
300 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Gold-plated, pin length B 6.7 mm, type ..-0826.
with 2.54 mm grid. Housing: polyester, green, compliant with UL 94 V-0, self-extinguishing. Contacts: tinned (2.5 µm tin over Ni) or gold-plated (0.8 µm Au over Ni). The number of contacts can be reduced as required by breaking them off.
Gold-plated pins in the contact area (0.8 µm gold over 1.3 µm Ni); Gold-plated zone (dimension F): 5.5 mm, tinned solder area (2.5 µm tin over 1.3 µm Ni). Dimension A: 12.4 mm. Dimension C: 2.9 mm.
Type: 0-0826632-4, 2 x 4-pole
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Breakable | Yes | |
Colour | grün | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 5 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |