826634-6 | AMP

Pin header, 12 pole, pitch 2.54 mm, angled, green, 826634-6

Order No.: 59F565
MPN:
826634-6
826634-6 AMP PCB Connection Systems Image 1
826634-6 AMP PCB Connection Systems Image 2
826634-6 AMP PCB Connection Systems Image 3
826634-6 AMP PCB Connection Systems Image 4
826634-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 0 pcs.
Available in 5 Days: 3,896 pcs.
Leadtime: 16 Weeks **
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
10 pcs.
1.4756 €
50 pcs.
1.3328 €
100 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connector, 826634-6, AMP

PCB mount header, Right angle, Board-to-Board, 12 Positions, 2.54 mm centerline, Breakaway.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Colour grün
Contact type Stift
contact surface vergoldet
Rated current 5 A
Orientation abgewinkelt
Pin number 12-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin HU
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No