826646-5 | AMP
Pin header, 5 pole, pitch 2.54 mm, straight, green, 826646-5
Single-row pin headers for PCB mounting, type TE Connectivity/AMP Modu II ..-0826.
With 2.54 mm grid. For Modu IV socket headers without interlock. Insulated housing made of thermoplastic polyester, green, compliant with UL 94 V-0; Contact types: tin bronze contacts, 0.8 µ selective gold-plated on nickel primer (dimension F) and tinned soldering side or brass contacts with tinned contact and solder area. The number of contacts can be reduced as required by breaking them off.
Gold-plated, pin length B 5.8 mm, type ..-0826.
With straight solder pins. Pins gold-plated in the contact area (0.8 µm Au over 1.3 µm Ni), tinned in the solder area (2.5 µm Sn over 1.3 µm Ni); Dimension A: 11.5 mm. Dimension C: 2.9 mm. Dimension F: 4.4 mm.
Type: 0-0826646-5, 5-pole
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Breakable | Yes | |
Colour | grün | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 5 A | |
Orientation | gerade | |
Pin number | 5-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Country of origin | TH |
Customs tariff number | 85366930 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |