826656-8 | AMP

Pin header, 16 pole, pitch 2.54 mm, straight, green, 826656-8

Order No.: 37P8151
EAN: 4099889970920
MPN:
826656-8
Series: AMPMODU
826656-8 AMP PCB Connection Systems Image 1
826656-8 AMP PCB Connection Systems Image 2
826656-8 AMP PCB Connection Systems Image 3
826656-8 AMP PCB Connection Systems Image 4
826656-8 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Available in 5 Days: 5,870 pcs.
Leadtime: 17 Weeks **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.8564 €
50 pcs.
1.6779 €
100 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 826656-8, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 16 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PBT GV
  • Housing Color: green
  • Orientation: straight
  • Number of positions: 16
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Anschluss Lötstift
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Stiftleiste
Bestückung bestückt
Brechbar Yes
Farbe grün
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennstrom 5 A
Orientierung gerade
Polzahl 16-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland IN
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes