826925-6 | AMP

Pin header, 12 pole, pitch 2.54 mm, straight, green, 826925-6

Order No.: 37P8159
EAN: 4099889970975
MPN:
826925-6
Series: AMPMODU
826925-6 AMP PCB Connection Systems Image 1
826925-6 AMP PCB Connection Systems Image 2
826925-6 AMP PCB Connection Systems Image 3
826925-6 AMP PCB Connection Systems Image 4
826925-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Available in 5 Days: 43,620 pcs.
Leadtime: 16 Weeks **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.3685 €
50 pcs.
1.2257 €
100 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 826925-6, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 12 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PBT GV
  • Housing Color: green
  • Orientation: straight
  • Number of positions: 12
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Anschluss Lötstift
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Stiftleiste
Bestückung bestückt
Brechbar Yes
Farbe grün
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennstrom 5 A
Orientierung gerade
Polzahl 12-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland IN
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes