826938-5 | AMP

Pin header, 5 pole, pitch 2.54 mm, straight, green, 826938-5

Order No.: 59F2224
EAN: 4099891005252
MPN:
826938-5
0-0826938-5
Series: AMPMODU
AMP
826938-5 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.5355 €

Male connector, 826938-5, AMP

PCB Connector Assembly Type: PCB Mount Header, Connector System: Board-to-Board, Header Type: Breakaway, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Vertical, Number of Positions: 5, Board-to-Board Configuration: Parallel, Dielectric Withstanding Voltage (Max): 750 Vrms, Contact Base Material: Phosphor Bronze, Contact Mating Area Plating Material: Tin, Contact Mating Area Plating Material Thickness: 3 µm, Contact Type: Pin, Contact Current Rating (Max): 5 A, Termination Post & Tail Length: 3.2 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, Mating Alignment: Without, PCB Mount Retention: Without, PCB Mount Alignment: Without, Connector Mounting Type: Board Mount, Centerline (Pitch): 2.54 mm, Housing Color: Green, Housing Material: PBT, PCB Thickness (Recommended): 1.57 mm, Housing Temperature Rating: Standard, Operating Temperature Range: -65 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Quantity: 1000, Packaging Method: Carton

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Breakable Yes
Colour green
Contact type pin
contact surface tin-plated
Rated current 5 A
Orientation straight
Pin number 5 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin HU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes