827296-6 | AMP

Pin header, 6 pole, pitch 2.54 mm, angled, black, 827296-6

Order No.: 72P1857
EAN: 4099891740009
MPN:
827296-6
827296-6 AMP PCB Connection Systems Image 1
827296-6 AMP PCB Connection Systems Image 2
827296-6 AMP PCB Connection Systems Image 3
827296-6 AMP PCB Connection Systems Image 4
827296-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
7.2828 € *
Available: 0 pcs.
Available in 5 Days: 1,800 pcs.
Leadtime: 8 Weeks **
Total Price:
218.48 € *
Price list
Quantity
Price per unit*
30 pcs.
7.2828 €
200 pcs.
6.9972 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 827296-6, AMP

PCB Mount header, Right angle, Board-to-Board, 6 Position, 2.54 mm Centerline, Breakaway, Tin, Through Hole - Solder, Signal, Black.

Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated current 5 A
Orientation abgewinkelt
Pin number 6-polig
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes