827881-1 | AMP
Pin header, 26 pole, pitch 2.54 mm, straight, yellow, 827881-1
Unit Price (€ / pc.)
3.3082 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
PCB Connection System, 827881-1, AMP
Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 26 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Polyamide 6.6 GF
- Housing Color: yellow
- Orientation: straight
- Number of positions: 26
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Breakable | No | |
Colour | yellow | |
Contact type | pin | |
contact surface | tin-plated | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 26 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |