827881-3 | AMP
Pin header, 26 pole, pitch 2.54 mm, straight, blue, 827881-3
Unit Price (€ / pc.)
3.3677 € *
Available: 0 pcs.
Available in 5 Days: 8,694 pcs.
Leadtime: 12 Weeks **
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
10 pcs.
3.1059 €
50 pcs.
2.7965 €
100 pcs.
2.5109 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 827881-3, AMP
Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 26 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Polyamide 6.6 GF
- Housing Color: blue
- Orientation: straight
- Number of positions: 26
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
Technical specifications
Anschluss | Lötstift | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 2 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Brechbar | No | |
Farbe | blau | |
Kontaktart | Stift | |
Kontaktoberfläche | verzinnt | |
Nennstrom | 3 A | |
Orientierung | gerade | |
Polzahl | 26-polig | |
Rastermaß | 2.54 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |