828214-8 | AMP

Pin header, 8 pole, pitch 2.54 mm, straight, green, 828214-8

Order No.: 59F260
EAN: 4099891005504
MPN:
828214-8
0-0828214-8
Series: AMPMODU
828214-8 AMP PCB Connection Systems Image 1
828214-8 AMP PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.4264 € *
Available: 0 pcs.
Available in 5 Days: 1,143 pcs.
Leadtime: 9 Weeks **
Total Price:
5.43 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4264 €
10 pcs.
4.9980 €
50 pcs.
4.4982 €
100 pcs.
4.0460 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin headers for PCB mounting, single-row, TE Connectivity AMP Modu II, type ..-0825../..-0828.

With 2.54 mm grid. Suitable for parallel stacking. With 0.63 x 0.63 mm solder pins and latching notches. Match Modu IV socket headers with interlock; Insulating body: polyester GV, green, inflammability to UL 94 V-0. Insertion zone 0.8 µm gold-plated or 2.5 µm tinned on nickel primer. Tinned solder pins. Dimensions: A 12.4 mm, B 6.7 mm, C 2.9 mm.

Straight single-row, type ..-0825../..-0828.

Technical attributes (type, number of poles, contact finish): 0-0828214-8, 8-pole, tinned

Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Breakable Yes
Colour grün
Contact type Stift
contact surface verzinnt
Rated current 5 A
Orientation gerade
Pin number 8-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes