828296-8 | AMP

Pin header, 16 pole, pitch 2.54 mm, straight, green, 828296-8

Order No.: 58F8346
EAN: 4099891004675
MPN:
828296-8
0-0828296-8
Series: AMPMODU
828296-8 AMP PCB Connection Systems Image 1
828296-8 AMP PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.6299 € *
Available: 12 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 9 Weeks **
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.4157 €
50 pcs.
2.2015 €
100 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single-row spacer pin headers, type TE Connectivity/AMP Modu ..-082../..-096.

For mating series HV 100 female contact housings; Finish insertion side: 0.8 µ gold-plating (dimension F) on 1.27 µ nickel primer; other areas 1.27 µ nickel. Soldering side: 2.0 µ tin plating on 1.27 µ nickel primer.

Dual-row, type ..-082../..-096.

Technical attributes (type, number of poles): 0-0828296-8, 2 x 8-pole, A 30.0 mm

Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Breakable Yes
Colour grün
Contact type Stift
contact surface vergoldet
Rated current 5 A
Orientation gerade
Pin number 16-polig
Grid 2.54 mm
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes