828549-2 | AMP

Pin header, 2 pole, pitch 2.54 mm, angled, ivory, 828549-2

Order No.: 58F670
EAN: 4099891004231
MPN:
828549-2
0-0828549-2
Series: AMP-QUICK
AMP
828549-2 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Next delivery: 1,666 pcs. on 2025-04-15
Leadtime: 6 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
5 pcs.
0.5236 €
50 pcs.
0.4165 €
200 pcs.
0.3332 €
1000 pcs.
0.2689 €
5000 pcs.
0.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin headers, type TE Connectivity/AMP.

With 2.54 mm grid, for PCB mounting. Corresponding AMP-Quick socket headers; Housing: polyester GV, compliant with UL 94 V-0. Color: ivory. Contacts: CuSn. Version: 2.5 µ tinned or 0.8 µ gold-plating on nickel primer. Insertion frequency tinned/gold-plated: 25/250 cycles. Rated current: max. 3.0 A. Operating voltage: max. 125 V. Operating temperatures: –40 to +85 °C. Dimension calculation: dimension A: (number of poles - 1) x 2.54 mm, dimension B: A + 2.04 mm, dimension C as from 3 poles: (number of poles - 2) x 2.54 mm.

Angled, tinned, type 0-0828.

Type: 0-0828549-2, 2-pole

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Breakable No
Colour ivory
Contact type pin
contact surface tin-plated
Rated current 3 A
Orientation angled
Pin number 2 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes