829154-3 | AMP

Pin header, 3 pole, pitch 2.54 mm, straight, ivory, 829154-3

Order No.: 58F651
EAN: 4099891004194
MPN:
829154-3
0-0829154-3
Series: AMP-QUICK
AMP
829154-3 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.3046 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18000 pcs.
0.3046 €

Pin headers, type TE Connectivity/AMP.

With 2.54 mm grid, for PCB mounting. Corresponding AMP-Quick socket headers; Housing: polyester GV, compliant with UL 94 V-0. Color: ivory. Contacts: CuSn. Version: 2.5 µ tinned or 0.8 µ gold-plating on nickel primer. Insertion frequency tinned/gold-plated: 25/250 cycles. Rated current: max. 3.0 A. Operating voltage: max. 125 V. Operating temperatures: –40 to +85 °C. Dimension calculation: dimension A: (number of poles - 1) x 2.54 mm, dimension B: A + 2.04 mm, dimension C as from 3 poles: (number of poles - 2) x 2.54 mm.

Straight, gold-plated, type 0-0829.

Type: 0-0829154-3, 3-pole

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Breakable No
Colour ivory
Contact type pin
contact surface gold-plated
Rated current 3 A
Orientation straight
Pin number 3 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes