829154-4 | AMP

Pin header, 4 pole, pitch 2.54 mm, straight, ivory, 829154-4

Order No.: 58F652
EAN: 4099891004200
MPN:
829154-4
0-0829154-4
Series: AMP-QUICK
AMP
829154-4 AMP PCB Connection Systems Image 1
829154-4 AMP PCB Connection Systems Image 2
829154-4 AMP PCB Connection Systems Image 3
829154-4 AMP PCB Connection Systems Image 4
829154-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
100 pcs.
0.6783 €
250 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin headers, type TE Connectivity/AMP.

With 2.54 mm grid, for PCB mounting. Corresponding AMP-Quick socket headers; Housing: polyester GV, compliant with UL 94 V-0. Color: ivory. Contacts: CuSn. Version: 2.5 µ tinned or 0.8 µ gold-plating on nickel primer. Insertion frequency tinned/gold-plated: 25/250 cycles. Rated current: max. 3.0 A. Operating voltage: max. 125 V. Operating temperatures: –40 to +85 °C. Dimension calculation: dimension A: (number of poles - 1) x 2.54 mm, dimension B: A + 2.04 mm, dimension C as from 3 poles: (number of poles - 2) x 2.54 mm.

Straight, gold-plated, type 0-0829.

Type: 0-0829154-4, 4-pole

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Breakable No
Colour ivory
Contact type pin
contact surface gold-plated
Rated current 3 A
Orientation straight
Pin number 4 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes