829163-3 | AMP

Pin header, 3 pole, pitch 2.54 mm, angled, black, 829163-3

Order No.: 37P7711
EAN: 4099889968613
MPN:
829163-3
829163-3 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1,831.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2700 pcs.
0.6783 €

PCB Connection System, 829163-3, AMP

Board-to-Board, Printed Circuit Board, Shrouded, Right Angle, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: CuZn
  • Housing Material: PA 4.6
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 3
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Breakable No
Colour black
Contact type pin
contact surface gold-plated
Rated current 3 A
Orientation angled
Pin number 3 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes