829264-3 | AMP

Socket header, 3 pole, pitch 2.54 mm, straight, green, 829264-3

Order No.: 37P6045
EAN: 4099889959123
MPN:
829264-3
Series: AMPMODU
829264-3 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Available in 5 Days: 606 pcs.
Leadtime: 30 Weeks **
Total Price:
3,358.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2880 pcs.
1.1662 €

PCB Connection System, 829264-3, AMP

Board-to-Board, Printed Circuit Board, Vertical, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester - GF
  • Housing Color: green
  • Orientation: straight
  • Number of positions: 3
  • Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Breakable No
Colour grün
Contact type Buchse
contact surface vergoldet
Rated current 3 A
Orientation gerade
Pin number 3-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes