829264-7 | AMP

Socket header, 7 pole, pitch 2.54 mm, straight, green, 829264-7

Order No.: 37P6049
EAN: 4099889959154
MPN:
829264-7
AMP
829264-7 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.9278 € *
Available: 0 pcs.
Available in 5 Days: 106 pcs.
Leadtime: 28 Weeks **
Total Price:
1.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
104 pcs.
1.9278 €

PCB Connection System, 829264-7, AMP

Board-to-Board, Printed Circuit Board, Vertical, 7 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester - GF
  • Housing Color: green
  • Orientation: straight
  • Number of positions: 7
  • Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 2
Version socket header
Additional parts equipped
Breakable No
Colour green
Contact type socket
contact surface gold-plated
Rated current 3 A
Orientation straight
Pin number 7 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes