829265-4 | AMP

Socket header, 4 pole, pitch 2.54 mm, straight, black, 829265-4

Order No.: 72P1862
EAN: 4099891740016
MPN:
829265-4
Series: AMPMODU
829265-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.8330 € *
Available: 0 pcs.
Available in 5 Days: 862 pcs.
Leadtime: 14 Weeks **
Total Price:
208.25 € *
Price list
Quantity
Price per unit*
250 pcs.
0.8330 €
700 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Mount receptacle, 829265-4, AMP

PCB Mount receptacle, Vertical, Board-to-Board, 4 Position, 2.54 mm centerline, Gold, Through Hole-Solder, Signal.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated current 3 A
Orientation gerade
Pin number 4-polig
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes