829822-7 | AMP

Pin header, 14 pole, pitch 2.54 mm, straight, green, 829822-7

Order No.: 37P5764
EAN: 4099889957808
MPN:
829822-7
829822-7 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.5585 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
4,605.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1800 pcs.
2.5585 €

PCB Connection System, 829822-7, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 7,14 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Tin
  • Housing Material: PBT GF, PBTP GF
  • Housing Color: green
  • Orientation: straight
  • Number of positions: 14
  • Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Connection Lötstift
Connection plating vergoldet
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Breakable Yes
Colour grün
Contact type Stift
contact surface vergoldet
Rated current 5 A
Orientation gerade
Pin number 14-polig
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes