85839-3 | AMP
Pin header, 3 pole, pitch 3.96 mm, straight, black, 85839-3
Unit Price (€ / pc.)
4.5577 € *
Available: 0 pcs.
Available in 5 Days: 1,195 pcs.
Leadtime: 28 Weeks **
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
10 pcs.
4.2007 €
50 pcs.
3.7723 €
100 pcs.
3.4034 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 85839-3, AMP
PCB Mount header, Vertical, Board-to-Board / Wire-to-Board, 3 Position, 3.96 mm Centerline, Breakaway, Gold.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 5 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 3.96 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |