85875-7 | AMP

Pin header, 16 pole, pitch 3.96 mm, straight, black, 85875-7

Order No.: 37P5835
EAN: 4099889958072
MPN:
85875-7
85875-7 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
122.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
258 pcs.
0.4760 €

Male connector, 85875-7, AMP

PCB Connector Assembly Type: PCB Mount Header, Header Type: Breakaway, Connector & Contact Terminates To: Printed Circuit Board, Number of Rows: 1, PCB Mount Orientation: Vertical, Number of Positions: 2, Contact Resistance: 12 mΩ, Contact Base Material: Brass, Contact Mating Area Plating Material: Tin-Lead, Contact Mating Area Plating Material Thickness: , Contact Type: Pin, Contact Current Rating (Max): 5 A, Termination Post & Tail Length: 3.18 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, Mating Alignment: With, Mating Alignment Type: Keyed, PCB Mount Retention: Without, Centerline (Pitch): 3.96 mm, Housing Color: Black, Housing Material: Thermoplastic, PCB Thickness (Recommended): 1.79 mm, Operating Temperature Range: -65 – 105 °C, Approved Standards: CSA LR16455,UL E28476, UL Flammability Rating: UL 94V-0, Packaging Quantity: 504, Packaging Method: Carton

Technical specifications
Connection Lötstift
Connection plating Zinn-Blei
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Breakable Yes
Colour schwarz
Contact type Stift
contact surface Zinn-Blei
Rated current 5 A
Orientation gerade
Pin number 16-polig
Grid 3.96 mm
Type of locking Ja
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei