86177-1 | AMP

Socket housing, 20 pole, pitch 2.54 mm, straight, black, 86177-1

Order No.: 72P1983
EAN: 4099891740115
MPN:
86177-1
Series: AMPMODU
86177-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
12.3760 € *
Available: 0 pcs.
Available in 5 Days: 595 pcs.
Leadtime: 15 Weeks **
Total Price:
12.38 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3760 €
10 pcs.
11.3764 €
50 pcs.
10.2459 €
100 pcs.
9.2225 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 86177-1, AMP

Housing, Receptacle, Wire-to-Board, 20 Position, 2.54 mm Centerline, Crimp, 2 Row, Black, Wire & Cable, Signal.

Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Buchsengehäuse
Colour schwarz
Contact type Buchse
Rated voltage 250 V
Rated current 3 A
Orientation gerade
Pin number 20-polig
Grid 2.54 mm
Type of locking Nein
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes