862382-1 | AMP
Socket housing, 2 pole, straight, black, 862382-1
Order No.: 72P1984
EAN: 4099891740122
MPN:
862382-1
Unit Price (€ / pc.)
47.5286 € *
Available: 0 pcs.
Available in 5 Days: 783 pcs.
Leadtime: 15 Weeks **
Total Price:
47.53 € *
Price list
Quantity
Price per unit*
1 pcs.
47.5286 €
10 pcs.
43.7325 €
25 pcs.
39.7936 €
50 pcs.
36.2117 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 862382-1, AMP
Rectangular power connector, Housing, Receptacle, 2 Position, Panel mount, 10000 VDC, 18 - 16 AWG Wire size, 0.8 - 1.4 mm² Wire size, Pin.
Technical specifications
Number of rows | 1 | |
Version | Buchsengehäuse | |
Colour | schwarz | |
Contact type | Stift | |
Rated voltage | 10000 V | |
Orientation | gerade | |
Pin number | 2-polig |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |