862382-2 | AMP
Socket housing, 2 pole, straight, black, 862382-2
Order No.: 72P1985
EAN: 4099891740139
MPN:
862382-2
Unit Price (€ / pc.)
59.8927 € *
Available: 0 pcs.
Available in 5 Days: 79 pcs.
Leadtime: 11 Weeks **
Total Price:
239.57 € *
Price list
Quantity
Price per unit*
4 pcs.
59.8927 €
9 pcs.
58.7860 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 862382-2, AMP
Rectangular power connector, Housing, Receptacle, 2 Position, Panel mount, 10000 VDC, 18 - 16 AWG Wire size, 0.8 - 1.4 mm² Wire size, Pin.
Technical specifications
Number of rows | 1 | |
Version | Buchsengehäuse | |
Colour | schwarz | |
Contact type | Stift | |
Rated voltage | 10000 V | |
Orientation | gerade | |
Pin number | 2-polig |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |