86264-4 | AMP
Socket housing, 52 pole, pitch 2.54 mm, straight, black, 86264-4
Unit Price (€ / pc.)
15.5176 € *
Available: 0 pcs.
Available in 5 Days: 3,463 pcs.
Leadtime: 15 Weeks **
Total Price:
15.52 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5176 €
10 pcs.
14.2800 €
50 pcs.
12.8520 €
100 pcs.
11.5668 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 86264-4, AMP
Housing, Receptacle, Wire-to-Board, 52 Position, 2.54 mm Centerline, Crimp, 2 Row, Black, Wire & Cable, Signal.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Buchsengehäuse | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 52-polig | |
Grid | 2.54 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |