86402-1 | AMP
Socket housing, 20 pole, pitch 3.18 mm, straight, black, 86402-1
Unit Price (€ / pc.)
6.7711 € *
Available: 0 pcs.
Available in 5 Days: 357 pcs.
Leadtime: 26 Weeks **
Total Price:
6.77 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7711 €
10 pcs.
6.2237 €
50 pcs.
5.6049 €
100 pcs.
5.0456 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle housing, 86402-1, AMP
Housing, Receptacle, Wire-to-Board, 20 Position, 3.18 mm centerline, Crimp, 1 Row, Black, Wire and Cable, Signal.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 20-polig | |
Grid | 3.18 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |