87025-2 | AMP
Socket housing, 6 pole, pitch 3.96 mm, straight, black, 87025-2
Unit Price (€ / pc.)
10.7933 € *
Available: 0 pcs.
Available in 5 Days: 702 pcs.
Leadtime: 9 Weeks **
Total Price:
215.87 € *
Price list
Quantity
Price per unit*
20 pcs.
10.7933 €
50 pcs.
10.5910 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 87025-2, AMP
Housing, Receptacle, 6 Position, 3.96 mm Centerline, 1 Row, Black.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Colour | schwarz | |
Contact type | Buchse | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 3.96 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |