87220-3 | AMP

Pin header, 3 pole, pitch 2.54 mm, straight, black, 87220-3

Order No.: 37P8185
EAN: 4099889971149
MPN:
87220-3
Series: AMPMODU
87220-3 AMP PCB Connection Systems Image 1
87220-3 AMP PCB Connection Systems Image 2
87220-3 AMP PCB Connection Systems Image 3
87220-3 AMP PCB Connection Systems Image 4
87220-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.6418 € *
Available: 0 pcs.
Available in 5 Days: 9,595 pcs.
Leadtime: 27 Weeks **
Total Price:
3,962.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
2.6418 €

PCB Connection System, 87220-3, AMP

Board-to-Board, Printed Circuit Board, Unshrouded, Vertical, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 3
  • Operating Temperature Range: -65 – 105 °C
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Anschluss Lötstift
Anschlussoberfläche vergoldet
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennstrom 3 A
Orientierung gerade
Polzahl 3-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes