87220-4 | AMP
Pin header, 4 pole, pitch 2.54 mm, straight, black, 87220-4
Order No.: 59F570
MPN:
87220-4
Unit Price (€ / pc.)
3.5938 € *
Available: 0 pcs.
Available in 5 Days: 4,162 pcs.
Leadtime: 36 Weeks **
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.3082 €
50 pcs.
3.0107 €
100 pcs.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector, 87220-4, AMP
PCB mount header, vertical, Board-to-Board, 4 Positions, 2.54 mm centerline, Unshrouded, Gold (Au), Through Hole-Solder.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 1 | |
Version | Stiftleiste | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |