87220-8 | AMP
Pin header, 8 pole, pitch 2.54 mm, straight, black, 87220-8
Order No.: 59F571
MPN:
87220-8
Unit Price (€ / pc.)
4.4387 € *
Available in 5 Days: 519 pcs. - if ordered today
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
10 pcs.
4.1174 €
25 pcs.
3.8437 €
50 pcs.
3.4986 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 87220-8, AMP
PCB mount header, vertical, Board-to-Board, 8 Positions, 2.54 mm centerline, Unshrouded, Gold (Au), Through Hole-Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated current | 3 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |