87230-7 | AMP

Pin header, 14 pole, pitch 2.54 mm, angled, black, 87230-7

Order No.: 72P2014
EAN: 4099891740252
MPN:
87230-7
Series: AMPMODU
87230-7 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.0932 € *
Available: 0 pcs.
Available in 5 Days: 736 pcs.
Leadtime: 14 Weeks **
Total Price:
203.73 € *
Price list
Quantity
Price per unit*
40 pcs.
5.0932 €
150 pcs.
4.8552 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 87230-7, AMP

PCB Mount header, Right angle, Board-to-Board, 14 Position, 2.54 mm .1 in Centerline, Unshrouded, Gold, Through Hole-Solder.

Technical specifications
Connection Lötanschluss
Connection plating vergoldet
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated current 3 A
Orientation abgewinkelt
Pin number 14-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes