87247-8 | AMP

Pin header, 8 pole, pitch 3.96 mm, straight, black, 87247-8

Order No.: 37P5839
EAN: 4099889958102
MPN:
87247-8
Series: AMPMODU
87247-8 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.3427 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
6.34 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3427 €
10 pcs.
5.8429 €
50 pcs.
5.2598 €
100 pcs.
4.7243 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 87247-8, TE Connectivity

PCB Connector Assembly Type: PCB Mount Header, Header Type: Breakaway, Connector & Contact Terminates To: Printed Circuit Board, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Vertical, Number of Positions: 8, Contact Resistance: 12 mΩ, Contact Base Material: Brass, Contact Mating Area Plating Material: Gold, Contact Mating Area Plating Material Thickness: , Contact Type: Pin, Contact Current Rating (Max): 5 A, Termination Post & Tail Length: 3.175 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, Mating Alignment: With, Mating Alignment Type: Keyed, PCB Mount Retention: Without, Centerline (Pitch): 3.96 mm, Housing Color: Black, Housing Material: Thermoplastic, PCB Thickness (Recommended): 1.79 mm, Operating Temperature Range: -65 – 105 °C, Approved Standards: CSA LR16455,UL E28476, UL Flammability Rating: UL 94V-0, Packaging Quantity: 126, Packaging Method: Carton

Technical specifications
Connection Lötstift
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Breakable Yes
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated current 5 A
Orientation gerade
Pin number 8-polig
Grid 3.96 mm
Type of locking Ja
Logistics
Country of origin TW
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes