87465-5 | AMP

Pin header, 3 pole, pitch 2.54 mm, straight, black, 87465-5

Order No.: 72P2021
EAN: 4099891740320
MPN:
87465-5
Series: AMPMODU
87465-5 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.4510 € *
Available: 0 pcs.
Available in 5 Days: 345 pcs.
Leadtime: 17 Weeks **
Total Price:
207.06 € *
Price list
Quantity
Price per unit*
60 pcs.
3.4510 €
150 pcs.
3.3915 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 87465-5, AMP

PCB Mount header, Vertical, Board-to-Board, 3 Position, 2.54 mm .1 in Centerline, Unshrouded, Gold, Through Hole-Solder, Signal.

Technical specifications
Connection Lötanschluss
Connection plating vergoldet
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated current 3 A
Orientation gerade
Pin number 3-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes