87474-4 | AMP
Pin header, 34 pole, pitch 2.54 mm, straight, black, 87474-4
Unit Price (€ / pc.)
17.1360 € *
Available: 0 pcs.
Available in 5 Days: 894 pcs.
Leadtime: 18 Weeks **
Total Price:
257.04 € *
Price list
Quantity
Price per unit*
15 pcs.
17.1360 €
30 pcs.
16.8147 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB header, 87474-4, AMP
PCB Mount header, Vertical, Board-to-Board, 34 Position, 2.54 mm centerline, Fully shrouded, Gold, Through Hole-Solder.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 34-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |