87499-2 | AMP

Socket housing, 7 pole, pitch 2.54 mm, straight, black, 87499-2

Order No.: 72P2024
EAN: 4099891740344
MPN:
87499-2
Series: AMPMODU
87499-2 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Available in 5 Days: 3,596 pcs.
Leadtime: 14 Weeks **
Total Price:
205.27 € *
Price list
Quantity
Price per unit*
150 pcs.
1.3685 €
450 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 87499-2, AMP

Housing, Receptacle, Wire-to-Board, 7 Position, 2.54 mm Centerline, Crimp, 1 Row, Black, Wire & Cable, Signal.

Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Colour schwarz
Contact type Buchse
Rated voltage 250 V
Rated current 3 A
Orientation gerade
Pin number 7-polig
Grid 2.54 mm
Type of locking Nein
Logistics
Country of origin MX
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes