87605-8 | AMP
Pin header, 24 pole, pitch 2.54 mm, straight, black, 87605-8
Order No.: 37P7586
EAN: 4099889967913
MPN:
87605-8
Unit Price (€ / pc.)
26.2990 € *
Available: 0 pcs.
Available in 5 Days: 1,911 pcs.
Leadtime: 19 Weeks **
Total Price:
26.30 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2990 €
10 pcs.
24.1927 €
25 pcs.
21.7770 €
50 pcs.
19.5993 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 87605-8, AMP
Board-to-Board, Shrouded, Vertical, 24 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: Nylon-GF
- Housing Color: black
- Orientation: straight
- Number of positions: 24
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
Technical specifications
Anschluss | Lötstift | |
Anschlussoberfläche | vergoldet | |
Anzahl der Reihen | 2 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Brechbar | No | |
Farbe | schwarz | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Nennstrom | 3 A | |
Orientierung | gerade | |
Polzahl | 24-polig | |
Rastermaß | 2.54 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |