87667-1 | AMP
Connector, straight, 87667-1
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Available in 5 Days: 51,697 pcs.
Leadtime: 33 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8092 €
50 pcs.
0.7259 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle contact, 87667-1, AMP
Connector contact, Socket, Wire-to-Board, 26 - 22 AWG Wire size, 236.823 - 789.41 CMA Wire size, 0.12 - 0.4 mm² Wire size, Gold, Bag.
Technical specifications
Connection | Crimpanschluss | |
Connection plating | vernickelt | |
Version | Steckverbinder | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated current | 3 A | |
Orientation | gerade |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |