87733-4 | AMP
Socket housing, 26 pole, pitch 2.54 mm, straight, black, 87733-4
Unit Price (€ / pc.)
6.3070 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 59 Weeks **
Total Price:
220.74 € *
Price list
Quantity
Price per unit*
35 pcs.
6.3070 €
80 pcs.
6.1880 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 87733-4, AMP
Wire-to-Board, Wire & Cable, 26 Position
Technical Data
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Nylon - GF
- Housing Color: black
- Number of positions: 26
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse/Stift | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 26-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |