87983-6 | AMP
Socket header, 6 pole, pitch 3.96 mm, straight, black, 87983-6
Unit Price (€ / pc.)
4.8433 € *
Available: 0 pcs.
Available in 5 Days: 344 pcs.
Leadtime: 25 Weeks **
Total Price:
203.42 € *
Price list
Quantity
Price per unit*
42 pcs.
4.8433 €
168 pcs.
4.0817 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket header, 87983-6, AMP
PCB Mount receptacle, Vertical, Board-to-Board, 6 Position, 3.96 mm Centerline, Fully shrouded, Tin, Through Hole - Solder.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated current | 5 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 3.96 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |