87984-7 | AMP

Socket header, 7 pole, pitch 3.96 mm, straight, black, 87984-7

Order No.: 72P2048
EAN: 4099891740498
MPN:
87984-7
Series: AMPMODU
87984-7 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
12.7092 € *
Available: 0 pcs.
Available in 5 Days: 54 pcs.
Leadtime: 13 Weeks **
Total Price:
24,706.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1944 pcs.
12.7092 €

Socket header, 87984-7, AMP

PCB Mount receptacle, Vertical, Board-to-Board, 7 Position, 3.96 mm Centerline, Fully shrouded, Gold, Through Hole - Solder.

Technical specifications
Connection Lötanschluss
Connection plating vergoldet
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated current 5 A
Orientation gerade
Pin number 7-polig
Grid 3.96 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes