87989-3 | AMP
Socket header, 3 pole, pitch 3.96 mm, straight, black, 87989-3
Unit Price (€ / pc.)
4.5101 € *
Available: 0 pcs.
Available in 5 Days: 1,435 pcs.
Leadtime: 27 Weeks **
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5101 €
10 pcs.
4.1531 €
50 pcs.
3.7366 €
100 pcs.
3.3677 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket header, 87989-3, AMP
PCB Mount receptacle, Vertical, Board-to-Board, 3 Position, 3.96 mm Centerline, Fully shrouded, Gold, Through Hole - Solder.
Technical specifications
Connection | Lötanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated current | 5 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 3.96 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-dien ("Dechlorane Plus"™) |