9-103329-0 | AMP
Pin header, 40 pole, pitch 2.54 mm, angled, black, 9-103329-0
Order No.: 59F574
MPN:
9-103329-0
Unit Price (€ / pc.)
9.2225 € *
Available: 0 pcs.
Available in 5 Days: 135 pcs.
Leadtime: 16 Weeks **
Total Price:
9.22 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2225 €
10 pcs.
8.4847 €
50 pcs.
7.7231 €
100 pcs.
6.9496 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector, 9-103329-0, AMP
PCB mount header, Right angle, Board-to-Board, 40 Positions, 2.54 mm centerline, Breakaway, Tin (Sn), Through Hole-Solder.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 40-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |