9-103759-0 | AMP

Pin header, 40 pole, pitch 2.54 mm, angled, black, 9-103759-0

Order No.: 59F576
MPN:
9-103759-0
9-103759-0 AMP PCB Connection Systems Image 1
9-103759-0 AMP PCB Connection Systems Image 2
9-103759-0 AMP PCB Connection Systems Image 3
9-103759-0 AMP PCB Connection Systems Image 4
9-103759-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
15.3986 € *
Available: 0 pcs.
Available in 5 Days: 1,200 pcs.
Leadtime: 60 Weeks **
Total Price:
15.40 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3986 €
10 pcs.
14.3157 €
50 pcs.
13.1733 €
100 pcs.
11.9952 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connector, 9-103759-0, AMP

PCB mount header, Right angle, Board-to-Board, 40 Positions, 2.54 mm centerline, Breakaway, Tin (Sn), Through Hole-Solder.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated current 3 A
Orientation abgewinkelt
Pin number 40-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No