9-103795-0 | AMP
Pin header, 80 pole, pitch 2.54 mm, angled, black, 9-103795-0
Unit Price (€ / pc.)
29.1312 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
13,109.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
450 pcs.
29.1312 €
PCB Connection System, 9-103795-0, AMP
Board-to-Board, Printed Circuit Board, Breakaway, Right Angle, 80 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: angled
- Number of positions: 80
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Version | Stiftleiste | |
Contact type | Stift | |
Pin number | 80-polig | |
Grid | 2.54 mm | |
Connection | Lötstift | |
Orientation | abgewinkelt | |
Type of locking | Ja | |
contact surface | verzinnt | |
Connection plating | verzinnt | |
Rated voltage | 30 V | |
Rated current | 3 A | |
Additional parts | bestückt | |
Number of rows | 2 | |
Breakable | Yes | |
Colour | schwarz |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |