9-146274-0 | AMP

Pin header, 40 pole, pitch 2.54 mm, straight, black, 9-146274-0

Order No.: 37P5730
EAN: 4099889957648
MPN:
9-146274-0
9-146274-0 AMP PCB Connection Systems Image 1
9-146274-0 AMP PCB Connection Systems Image 2
9-146274-0 AMP PCB Connection Systems Image 3
9-146274-0 AMP PCB Connection Systems Image 4
9-146274-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
6.9020 € *
Available: 0 pcs.
Available in 5 Days: 1,775 pcs.
Leadtime: 34 Weeks **
Total Price:
6,902.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
6.9020 €

PCB Connection System, 9-146274-0, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 40 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: LCP (Liquid Crystal Polymer), LCP-GF (Liquid Crystal Polymer)
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 40
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Version Stiftleiste
Contact type Stift
Pin number 40-polig
Grid 2.54 mm
Connection Lötstift
Orientation gerade
Type of locking Ja
contact surface verzinnt
Connection plating verzinnt
Rated voltage 30 V
Rated current 3 A
Additional parts bestückt
Number of rows 1
Breakable Yes
Colour schwarz
Logistics
Country of origin TW
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes