9-146276-0 | AMP

Pin header, 40 pole, pitch 2.54 mm, straight, black, 9-146276-0

Order No.: 59F577
MPN:
9-146276-0
9-146276-0 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.0563 € *
Available: 0 pcs.
Available in 5 Days: 1,622 pcs.
Leadtime: 34 Weeks **
Total Price:
8,056.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
8.0563 €

PCB connector, 9-146276-0, AMP

PCB mount header, vertical, Board-to-Board, 40 Positions, 2.54 mm centerline, Breakaway, Gold (Au), Through Hole-Solder.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 30 V
Rated current 3 A
Orientation gerade
Pin number 40-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No