9-146278-0 | AMP
Pin header, 40 pole, pitch 2.54 mm, straight, black, 9-146278-0
Order No.: 59F579
MPN:
9-146278-0
Unit Price (€ / pc.)
5.1289 € *
Available: 0 pcs.
Available in 5 Days: 197 pcs.
Leadtime: 34 Weeks **
Total Price:
10,257.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
5.1289 €
PCB connector, 9-146278-0, AMP
PCB mount header, vertical, Board-to-Board, 40 Positions, 2.54 mm centerline, Breakaway, Tin (Sn), Through Hole-Solder.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 30 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 40-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |