917354-1 | AMP

Plug housing, 12 pole, pitch 6.5 mm, straight, natural, 917354-1

Order No.: 34P6120
EAN: 4099889910452
MPN:
917354-1
917354-1 AMP PCB Connection Systems Image 1
917354-1 AMP PCB Connection Systems Image 2
917354-1 AMP PCB Connection Systems Image 3
917354-1 AMP PCB Connection Systems Image 4
917354-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.9278 € *
Available: 0 pcs.
Available in 5 Days: 1,269 pcs.
Leadtime: 19 Weeks **
Total Price:
1.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9278 €

PCB Connection System, 917354-1, AMP

Wire-to-Board, Wire & Cable, 12 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon 6/6
  • Housing Color: natural
  • Number of positions: 12
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Centerline (Pitch): 6.5 mm
  • Row-to-Row Spacing: 6.5 mm [0.256 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Steckergehäuse
Additional parts unbestückt
Breakable No
Colour natur
Contact type Buchse
Rated voltage 300 V
Rated current 7 A
Orientation gerade
Pin number 12-polig
Grid 6.5 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes